Bourns PM105-331K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 1.15R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 3.2MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-331K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.