Surface mount fixed inductor featuring a ferrite core with 39µH inductance and 20% tolerance. Rated for 1.35A DC current, it offers a DC resistance of 140mΩ and a saturation current of 2.6A. Operating temperature range is -30°C to 125°C. This unshielded component is supplied in tape and reel packaging.
Bourns PM105-390M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Current | 1.35A |
| DC Resistance (DCR) | 140mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 9MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-390M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.