Surface mount general purpose inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 1.25A and a saturation current of 2.3A. Operating within a temperature range of -30°C to 125°C, it has a DC resistance of 170mΩ. The inductor is presented in a nonstandard package with SMD terminations, supplied on tape and reel.
Bourns PM105-470K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.25A |
| DC Resistance (DCR) | 170mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 8MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.