The PM105-471K is a surface mount ferrite inductor with a maximum DC current rating of 420mA and a self resonant frequency of 3MHz. It has a nonstandard package and is available in quantities of 500. The inductor operates over a temperature range of -30°C to 100°C and has a DC resistance of 1.48 ohms. It is not RoHS compliant.
Bourns PM105-471K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.48R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 470uH |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.