
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 1.15A current rating and a saturation current of 2.1A. It has a DC resistance of 190mΩ and a Q factor of 20 at 1kHz. Operating temperature range is -30°C to 125°C, with lead-free and RoHS compliant construction.
Bourns PM105-560K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 190mR |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 7.5MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-560K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.