The PM105-561K series ferrite inductor features a nonstandard package with a ferrite core material. It has a DC resistance of 1.9 ohms and an inductance of 560 microhenries. The inductor can handle a maximum DC current of 330 milliamperes and operates within a temperature range of -40°C to 100°C. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Bourns PM105-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.