
Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 330mA current rating and a DC resistance of 1.9Ω. Operating within a -30°C to 125°C temperature range, it is supplied on tape and reel.
Sign in to ask questions about the Bourns PM105-561K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105-561K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 1.9R |
| Diameter | 10mm |
| Height | 5.8mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Self Resonant Frequency | 2.3MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-561K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.