Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 12 Q-factor and a saturation current of 650mA, with a maximum DC current rating of 280mA. Operating within a -30°C to 125°C temperature range, it has a DC resistance of 2.25Ω and is supplied on tape and reel.
Bourns PM105-681K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.25R |
| Diameter | 10mm |
| Height | 5.4mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 2.1MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-681K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.