
Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, ferrite core component offers a 1A current rating and 1.9A saturation current, with a DC resistance of 250mΩ. Operating across a -30°C to 125°C temperature range, it is supplied on tape and reel in a nonstandard package.
Bourns PM105-820K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 250mR |
| Height | 5.8mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 6MHz |
| Series | PM105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105-820K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.