The PM125S-100M-RC is a shielded fixed inductor with a self resonant frequency of 31MHz. It has a height of 5mm and a width of 9.2mm, making it suitable for surface mount applications. The inductor is rated for a maximum DC current of 2.65A and has a tolerance of 0.4%. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 10uH |
| Length | 10mm |
| Max DC Current | 2.65A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 31MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |