Inductor Power Shielded Bobbin Core 100uH 20% 1KHz Ferrite 0.8A 0.35Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 100uH |
| Length | 10mm |
| Max DC Current | 1.05A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 8MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Compliant |