This shielded surface mount fixed inductor has a height of 5mm and a width of 9.2mm, with a maximum DC current rating of 2.5A and a self resonant frequency of 27MHz. The inductor is part of the PM125S series and is available in quantities of 500. It is designed for surface mount applications and features a shielding to minimize electromagnetic interference.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 12uH |
| Length | 10mm |
| Max DC Current | 2.5A |
| Package Quantity | 500 |
| Self Resonant Frequency | 27MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |