
The PM105S-121M is a shielded ferrite inductor with a maximum DC current of 730mA and an inductance of 120uH. It has a self resonant frequency of 7MHz and a DC resistance of 380mR. The inductor is available in a nonstandard package with a surface mount termination and is packaged in cut tape. It is not RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM105S-121M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Height | 5mm |
| Inductance | 120uH |
| Length | 10mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105S-121M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.