The PM105S-121M-RC is a shielded fixed inductor from Bourns with a self-resonant frequency of 7MHz and a tolerance of 0.4%. It is designed for surface mount applications with a package quantity of 500 units. The inductor measures 5mm in height, 9.2mm in width, and 10mm in length, making it suitable for compact designs. It can handle a maximum DC current of 950mA.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 120uH |
| Length | 10mm |
| Max DC Current | 950mA |
| Package Quantity | 500 |
| Self Resonant Frequency | 7MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |