Bourns PM105S-151M-RC technical specifications.
| Height | 5mm |
| Inductance | 150uH |
| Length | 10mm |
| Max DC Current | 850mA |
| Package Quantity | 500 |
| Self Resonant Frequency | 6MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105S-151M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.