
This shielded ferrite inductor features a core material of ferrite, with a DC resistance of 80mR and an inductance of 18uH. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is designed for surface mount applications and is packaged in cut tape. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM105S-180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Height | 5mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 1.89A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105S-180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.