Inductor Power Shielded Bobbin Core 18uH 20% 2.52MHz Ferrite 1.89A 0.08Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 18uH |
| Length | 10mm |
| Max DC Current | 2.4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 26MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |