The PM105S-220M-RC is a shielded fixed inductor from Bourns with an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 2.2A and a self-resonant frequency of 21MHz. This inductor is designed for surface mount applications and measures 5mm in height and 9.2mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 22uH |
| Length | 10mm |
| Max DC Current | 2.2A |
| Self Resonant Frequency | 21MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Compliant |