
The PM105S-221M-RC is a shielded fixed inductor from Bourns, featuring a height of 5mm and a length of 10mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. This inductor is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 220uH |
| Length | 10mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |