The PM105S-270M-RC is a shielded surface mount inductor from Bourns, featuring a self resonant frequency of 18MHz and an inductance of 27uH. It has a maximum DC current rating of 2A and is available in a tape and reel packaging format with a quantity of 1000 units. The inductor measures 5mm in height, 9.2mm in width, and 10mm in length, and has a tolerance of 0.4%. It is part of the PM125S series and is suitable for surface mount applications.
Bourns PM105S-270M-RC technical specifications.
| Height | 5mm |
| Inductance | 27uH |
| Length | 10mm |
| Max DC Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 18MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105S-270M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.