The PM105S-271M-RC is a shielded surface mount inductor from Bourns. It has a height of 5mm, a length of 10mm, and a width of 9.2mm. The inductor has a maximum DC current rating of 630mA and a self resonant frequency of 5MHz. It is available in a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 270uH |
| Length | 10mm |
| Max DC Current | 630mA |
| Package Quantity | 500 |
| Self Resonant Frequency | 5MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |