Inductor Power Shielded Bobbin Core 33uH 20% 2.52MHz Ferrite 1.39A 0.12Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 33uH |
| Length | 10mm |
| Max DC Current | 1.8A |
| Package Quantity | 500 |
| Self Resonant Frequency | 16MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |