
Surface mount shielded power inductor featuring a ferrite core. Offers 330µH inductance with a 20% tolerance, tested at 1kHz. Rated for 440mA DC current with a DC resistance of 1.03Ω. Operates within a temperature range of -30°C to 100°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM105S-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105S-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 440mA |
| DC Resistance (DCR) | 1.03R |
| Depth | 9.6mm |
| Diameter | 9.8mm |
| Height | 5.8mm |
| Inductance | 330uH |
| Length | 10.4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.03R |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105S-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.