Inductor Power Shielded Bobbin Core 330uH 20% 1KHz Ferrite 0.44A 1.03Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.44A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.03Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 10.4mm |
| Height | 5.5mm |
| Product Depth | 9.6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |