This ferrite shielded inductor has a core material of ferrite and a self resonant frequency of 15MHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is designed for surface mount applications and has a DC resistance of 160mR. It is available in a nonstandard package with a height of 5mm, length of 10mm, and width of 9.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM105S-390M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 5mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105S-390M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.