The PM105S-391M-RC is a shielded surface mount inductor from Bourns with a maximum DC current of 520mA and a self resonant frequency of 4MHz. It measures 5mm in height, 9.2mm in width, and 10mm in length. The inductor is part of the PM125S series and is available in quantities of 500. It features a tolerance of 0.4%.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 390uH |
| Length | 10mm |
| Max DC Current | 520mA |
| Package Quantity | 500 |
| Self Resonant Frequency | 4MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |