The PM105S-470M-RC is a shielded fixed inductor with a height of 5mm and a width of 9.2mm. It has a self resonant frequency of 14MHz and a tolerance of 20%. This inductor is designed for surface mount applications and is available in tape and reel packaging. The PM105S series is a type of fixed inductor with a series designation of PM125S.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 47uH |
| Length | 10mm |
| Max DC Current | 1.5A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 14MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Compliant |