
The PM105S-471M is a shielded ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 1.6 ohms and an inductance of 470 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns PM105S-471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105S-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 5mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105S-471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.