The PM105S-471M-RC is a shielded fixed inductor from Bourns with a self resonant frequency of 4MHz. It has a maximum DC current rating of 480mA and a tolerance of 0.4%. The inductor is designed for surface mount applications and has a size of 9.2mm in width, 10mm in length, and 5mm in height.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 470uH |
| Length | 10mm |
| Max DC Current | 480mA |
| Self Resonant Frequency | 4MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |