The PM105S-560M-RC is a shielded surface mount fixed inductor from Bourns, featuring a self resonant frequency of 12MHz and a maximum DC current of 1.38A. It measures 5mm in height and 9.2mm in width, with a length of 10mm. The inductor is available in quantities of 500 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 56uH |
| Length | 10mm |
| Max DC Current | 1.38A |
| Package Quantity | 500 |
| Self Resonant Frequency | 12MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |