The PM105S-680M-RC is a shielded fixed inductor with a self-resonant frequency of 11MHz. It has a height of 5mm, length of 10mm, and width of 9.2mm. The inductor is rated for a maximum DC current of 1.26A and has a tolerance of 0.4%. It is available in a package quantity of 500 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 68uH |
| Length | 10mm |
| Max DC Current | 1.26A |
| Package Quantity | 500 |
| Self Resonant Frequency | 11MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |