The PM105S-820M is a surface mount ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 280mR and an inductance of 82uH. The inductor is shielded and has a self resonant frequency of 10MHz. It is available in a package quantity of 1000 pieces, packaged in cut tape. The PM105S-820M has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Height | 5mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | PM105S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 9.2mm |
| RoHS | Not Compliant |