The PM105S-820M-RC is a shielded, surface mount fixed inductor from Bourns with a self resonant frequency of 10MHz and a maximum DC current rating of 1.14A. It measures 5mm in height, 9.2mm in width, and 10mm in length. The inductor is available in a quantity of 1000 units per reel and is packaged in tape and reel. The PM105S series is a line of fixed inductors from Bourns.
Checking distributor stock and pricing after the page loads.
| Height | 5mm |
| Inductance | 82uH |
| Length | 10mm |
| Max DC Current | 1.14A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10MHz |
| Series | PM125S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.4% |
| Width | 9.2mm |
| RoHS | Compliant |