
Surface mount fixed inductor featuring a shielded bobbin core with 12µH inductance and a 20% tolerance. Designed for power applications, it offers a 1.9A current rating, 70mΩ DC resistance, and a Q factor of 40 at 100kHz. Operating temperature range is -30°C to 125°C, with a self-resonant frequency of 26MHz. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM105SB-120M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 70mR |
| Diameter | 10mm |
| Height | 4.5mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-120M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
