
Surface mount shielded power inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 630mA current rating, and 370mΩ DC resistance. Operates from -30°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 7MHz. Packaged in tape and reel.
Sign in to ask questions about the Bourns PM105SB-121K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105SB-121K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 370mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-121K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
