
Surface mount shielded power inductor with 56µH inductance and 15% tolerance. Features a ferrite core, 930mA current rating, and 190mΩ DC resistance. Operates from -30°C to 125°C and is RoHS compliant. Dimensions are 9.9mm diameter, 4.5mm height, with a 0.402-inch square footprint.
Sign in to ask questions about the Bourns PM105SB-560L-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM105SB-560L-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 930mA |
| DC Resistance (DCR) | 190mR |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 930mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-560L-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
