Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
Bourns PM1206CM-102-RC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | PM1206CM |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.