This dual common mode choke is a signal line component with a configuration of dual and impedance of 220 ohms. It has a maximum DC current of 0.31A and a maximum DC resistance of 0.5 ohms. The minimum insulation resistance is 10M ohms and the voltage rating is 50VDC. The product is designed for surface mount applications and has a height of 2.2mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Bourns PM1206CM-221 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 220Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.5Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Height | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.