Bourns PM1206CM-222-RC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.8mm |
| Height | 2.2mm |
| Impedance | 2.2kR |
| Length | 3.4mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1206CM-222-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
