Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1206CM-601-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1206CM-601-RC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.8mm |
| Height | 2.2mm |
| Impedance | 600R |
| Length | 3.4mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1206CM-601-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
