The PM1206CM-900 is a dual common mode choke from Bourns with a maximum DC current rating of 0.37A and a voltage rating of 50VDC. It features an impedance of 90 and a minimum insulation resistance of 10M. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
Bourns PM1206CM-900 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.3Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Height | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.