
Surface mount fixed inductor featuring a ferrite core, 10µH inductance, and 5% tolerance. Designed for RF applications, it offers a Q factor of 30 at 2.52MHz, a maximum DC current of 150mA, and a DC resistance of 2.5Ω. This unshielded component is housed in a 1210 (3225 metric) case with dimensions of 2.9mm (L) x 2.5mm (W) x 2.2mm (H), operating within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM1210-100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1210-100J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Height | 2.2mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 36MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.