General purpose fixed inductor featuring 10µH inductance with a 5% tolerance. This SMD component utilizes a ferrite core and offers a maximum DC current rating of 140mA. With a DC resistance of 2.1 Ohms, it operates within a temperature range of -55°C to 100°C. The inductor is housed in a 1210 (3225 Metric) case code, is unshielded, and is RoHS compliant.
Bourns PM1210-100J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
