
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance. This ferrite core component operates within a -40°C to +125°C temperature range and offers a maximum DC current of 400mA. It exhibits a DC resistance of 700mΩ and a Q factor of 28 at 7.96MHz, with a self-resonant frequency of 120MHz. The 1210 case size (3225 metric) is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1210-1R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 2.2mm |
| Inductance | 1uH |
| Length | 2.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-1R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.