Surface mount general purpose inductor featuring 1µH inductance with a 5% tolerance. This ferrite-core component is housed in a 1210 (3225) case size, offering a maximum DC current rating of 230mA and a DC resistance of 690mΩ. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 115MHz. The unshielded, RoHS compliant design is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 690mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |