
Inductor RF Molded Bobbin Core 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.58A 0.2Ohm DCR 1210 T/R
Bourns PM1210H-1R5M-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 580mA |
| Package Quantity | 2000 |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210H-1R5M-RC to view detailed technical specifications.
No datasheet is available for this part.