
Shielded, general-purpose fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 4A current rating (RMS, DC, and saturation), and 32mΩ DC resistance. Operates from -40°C to 125°C and mounts via SMD/SMT. Dimensions include 12.5mm width, 4mm height, and 0.492-inch length. Packaged on tape and reel, this component is RoHS compliant.
Bourns PM124SH-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 32mR |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 27MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
