This ferrite shielded inductor has a DC resistance of 85mR and an inductance of 27uH. It can handle a maximum DC current of 2.55A and operates within a temperature range of -40°C to 125°C. The inductor is designed for surface mount applications and is available in a nonstandard package quantity of 500 units per reel.
Bourns PM124SH-270M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85mR |
| Height | 4mm |
| Inductance | 27uH |
| Length | 12.5mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.35A |
| Self Resonant Frequency | 15.5MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.