Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for power applications. This shielded bobbin core component operates with a 750mA DC current rating and a DC resistance of 950mΩ. It offers a 12Q-factor at 100kHz and a self-resonant frequency of 5.5MHz, with a maximum operating temperature of 125°C. Packaged in tape and reel, this RoHS compliant ferrite core inductor is suitable for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Bourns PM124SH-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 950mR |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 330uH |
| Length | 12.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 5.5MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.