
The PM124SH-4R7M-RC is a shielded surface mount inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 18mR and an inductance of 4.7uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 pieces.
Bourns PM124SH-4R7M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 12.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 33MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-4R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.